Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Antex Pyro Master Pyrography Tool 15/30W with UK Plug

Order Code:  

06-7591

  Copy to clipboard
Brand: Antex  Copy to clipboard MPN: R1J82TW00  Copy to clipboard EAN-13: 5015044204227
 Report an error
Qty Unit Price (Ex VAT)
1+ £24.99

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 6 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 18/06/2024

Pyrography is the art or craft of decorating wood or leather with heated tools. The Pyro-Master kit consists of an electrically heated dual-temperature Pyro-Master tool, stand, 10 branding tips, 9 different drawing/shading tips, a wooden keyring and a leather fridge magnet, ready for you to decorate and experiment with.


  • Dual-temperature Pyro-Master tool, 230V, 15/30W
  • Stand
  • 10 branding tips
  • 9 different drawing/shading tips
  • Wooden keyring
  • Leather fridge magnet
  • UK mains plug
  • Antex type R1J82TW00

Please note: to avoid burns and to avoid damage to the tool, only change tips when cool. Don't use pliers to change the tips as you may inadvertantly exert too much force and damage the tool.
Type Pyrography kit
Size N/A
Voltage 230V
Wattage 30W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review