Christmas Opening Hours and Delivery Dates here

UniStrand 500g Reel 32 SWG Tinned Copper Wire

Order Code:

05-0340

Brand: UniStrand MPN: 050340
Qty Unit Price (Ex VAT)
1+ £17.22
5+ £14.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayAdditional quantity lead time 3 weeks

A roll of tinned copper wire.


  • Wire size: 32SWG
  • Core diameter: 0.28mm
  • Length: 914m
  • Carrying current: 7.5A
  • Approved to BS4109
  • Supplied in reels of 500g
Conductor Cross Section 0.28mm
Length 914m
Type Tinned copper
Wire Size 32SWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot