Easter Opening Hours and Delivery Dates here

UniStrand M16 Dome Cable Gland Black

Order Code:

04-2040

Brand: UniStrand MPN: AG-16 BLACK
Qty Unit Price (Ex VAT)
5+ £1.01
50+ £0.708
100+ £0.603
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,207 in stock, despatched same dayAdditional quantity lead time 9 months

Compression type dome top cable gland manufactured in black Nylon 6.6 with a M16 thread.


  • Designed for use with PVC or rubber circular profile cables
  • Cable diameter range 5 to 10mm
  • Thread length 14.9mm
  • Supplied complete with locking nut for mounting on chassis, enclosures, etc.
  • Provides full protection to IP68 when tightened with a spanner
  • CE, UL E186042 Approved
Thread Size M16
Colour Black
Material Polyamide 6.6
IP Rating IP68
Type Cable gland
Thread length 14.9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot