Christmas Opening Hours and Delivery Dates here
CamdenBoss CTB7000/7 7 Way 22A Rising Clamp Terminal Block 5mm Pitch

Image Representative of Range

CamdenBoss CTB7000/7 7 Way 22A Rising Clamp Terminal Block 5mm Pitch

Order Code:

21-4807

Brand: CamdenBoss MPN: CTB7000/7
Qty Unit Price (Ex VAT)
1000+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
43 in stock, despatched in 5 working days

Rising clamp terminal block, from the CamdenBoss CTB7000 Series, with 7 poles, 5mm pitch.


  • 22A current rating, 250V voltage rating
  • Rising clamp termination
  • PCB mounting
  • Lexan housing material, grey colour
  • Anti solder wicking
  • UL94-V0 flame retardant moulding
  • Guided pin alignment
  • M2.5 steel captive screw
  • UL, VDE and CE approved
  • Manufacturer's part CTB7000/7

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 5mm
No. of Ways 7
Mounting Type Through hole
Mounting Direction Vertical
Wire Gauge (AWG) 30 to 12AWG
Wire Termination Rising clamp
Voltage Rating 250V
Current Rating 22A
Colour Grey
Wire Gauge 2mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot