Camblock Plus CTBP2000/12 10mm Wire Protector Terminal Block 12p

Order Code:

20-3464

Brand: CamdenBoss MPN: CTBP2000/12
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
500+ £0.845
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderPlease contact us for lead time

A 12 pole 10mm pitch standard profile terminal block designed for use on PCBs.

This connector is ideal for use in any installation and provides a versatile wire to board connection method. Additional features include wire protector terminals and guided pin alignment.
  • Interlocking modules
  • Rating 16A 250V
  • Guided pin alignment

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 10mm
No. of Ways 12
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 26 to 16AWG
Wire Termination Screw, Wire Protector
Current Rating 16A
Colour Green
Wire Gauge 1.3mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot