Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Bresser TempTrend Wireless Weather Station - Silver

Order Code:  

49-0060

  Copy to clipboard
Brand: Bresser  Copy to clipboard MPN: 7004000 Copy to clipboard EAN-13: 4007922150574
  • Country of Origin:
 Report an error

Discontinued

This Bresser Weather Station 7004000 TempTrend Silver is excellent for displaying both weather and temperatures, including current indoor and outdoor readings. Manufactured with a number of excellent features, including the trend function based on air pressure, radio controlled clock and external sensor (thermo/hygro), this station also boasts an attractive silver design for home use, instead of visible switches.


  • Silver colour
  • Radio clock
  • Date display
  • 433MHz radio frequency
  • 270g weight (station)
  • 116g weight (transmitter)
  • Weather station
  • Outdoor sensor
  • Indoor and outdoor temperature
  • Indoor and outdoor humidity
  • Weather forecast (with barometer) by symbols
  • Including an outdoor sensor
  • Operates with 2x AA batteries (base unit) and 2x AA batteries (sensor)
  • Manufacturer's part 7004000
Type Wireless weather station

Reviews


Be the first to submit a review