Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Bresser Optics Wireless Weather Station TemeoTrend NBF

Order Code:  

49-0063

  Copy to clipboard
Brand: Bresser  Copy to clipboard MPN: 7004110 Copy to clipboard EAN-13: 4007922000350
  • Country of Origin:
 Report an error

Discontinued

Simple in design, yet bursting with information, the Bresser Optik 7004110 TemeoTrendNBF Wireless Weather Station Silver provides a variety of weather information, along with radio-controlled time, date display and an alarm function.

Slick in appearance and layout, the Bresser NBF-6 is easy to operate, while the large numeric display represents accurate infomation about indoor and outdoor temperature.


  • Manual
  • Silver colour
  • 433MHz radio frequency
  • 240g weight (station)
  • 90g weight (transmitter)
  • Base station (180 x 88 x 28mm)
  • Thermo/hygro outside sensor (101 x 54 x 30mm)
  • Outdoor temperature (°C)
  • Indoor temperature (°C)
  • Relative humidity (%)
  • DCF-/HBG-time signal (atomic clock)
  • Operates with AA batteries (4x) included
  • Manufacturer's part 7004110
Type Wireless weather station

Reviews


Be the first to submit a review