Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Bosch 0603984070 Uneo Cordless Hammer Drill 10.8V SDS-QUICK Li-ion & Battery

Order Code:  

60-8608

  Copy to clipboard
Brand: Bosch DIY  Copy to clipboard MPN: 0603984070 Copy to clipboard EAN-13: 3165140668767
 Report an error

Discontinued

These Uneo Cordless Drills from Bosch are available with a range of case and battery options.


  • Type: Cordless hammer drill 10.8V
  • Model: Uneo
  • Screw Ø (max.): 6mm
  • Tool holder: SDS-Quick
  • Power tool features: Battery/ case
  • Voltage: 10.8V DC
  • Battery & PSU technology: Li-ion
  • Capacity (mAh/ Ah): 1.5 Ah
  • No. of power packs included: 1
  • Impact (max.): 0.5 J
  • Blow count: 4800 /min
  • Transmission type: 2-speed
  • Manufacturer's part no.: 0603984000
Type Hammer drill
Voltage 10.8V
Impact Rate 0 to 4800bpm
Length N/A
Height N/A
Weight N/A

Reviews


Be the first to submit a review