Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Anvil AV-SI30W Mains Soldering Iron 30W

Order Code:  

85-5989

  Copy to clipboard
Brand: Anvil  Copy to clipboard MPN: AV-SI30W Copy to clipboard
 Report an error

Discontinued

A 30W mains powered soldering iron from the Anvil AV-SI series.


  • 30W
  • Mains powered with fitted UK plug
  • Anvil type AV-SI30W

Click here for details of suitable Anvil AV-B series soldering iron tips.
Wattage 30W
Voltage 230V
Tip Type 0.6mm pointed
Working Temperature N/A
Cable Length 1.2m
Type Soldering iron

Reviews


Be the first to submit a review