Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Antex S172470 M12 12W Soldering Iron 230V PVC Cable British Plug

Order Code:  

85-5540

  Copy to clipboard
Brand: Antex  Copy to clipboard MPN: S172470 Copy to clipboard
 Report an error

Discontinued

This Antex Model M miniature soldering iron has a PVC mains cable, ideal for general-purpose use. It has a 12W heating element and is ideal for small soldering applications where too much heat could cause damage to components.


  • PVC mains lead
  • 230V mains power
  • 12W heating element
  • Length including cable protector and soldering bit approx. 200mm
  • Body diameter max. 17mm
  • Supplied complete with soldering bit, stand and fitted UK 13A plug
  • Wide range of alternative soldering bits available, please see order code 85-5548
  • Antex Model M
Wattage 12W
Voltage 230V
Tip Type Pointed
Working Temperature 370°C
Cable Length 1.5m
Type Soldering iron

Questions


*Question functionality currently disabled


24 August 2013 Question by: Rapid Customer | Product code: 85-5540
Q. What is the diameter of the soldering tip of the iron.
A. Hi C Nutman. Thank you for your question. This iron is fitted with an Antex No 10 bit (85-5550) which is a 0.5mm conical tip.

Reviews


Be the first to submit a review