Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Antex KF8JSZ0 CS18 Tool Kit Silicone Cable

Order Code:  

85-1234

  Copy to clipboard
Brand: Antex  Copy to clipboard MPN: KF8JSZ0 Copy to clipboard EAN-13: 5015044040696
 Report an error
Qty Unit Price (Ex VAT)
1+ £126.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 6 weeks
The Antex CS18 toolkit is an engineers toolkit featuring an Antex CS18 burn-proof silicone cabled iron, a variety of tools manufactured from high grade long lasting materials, complete with non-slip bi-material handles. Also includes a digital multimeter with leads. The tip fitted to the iron is a long life, iron plated Antex 1100 bit (2.3mm). Iron power is 18 watts.
  • Kit contains:
  • 115mm Mini side cutters - C45 carbon steel
  • 115mm Mini long nose pliers - C45 carbon steel
  • Screwdriver 3 x 75mm, hardened Chrome Vadium Steel - magnetic tip
  • Screwdriver PH0 x 75mm, hardened Chrome Vadium Steel - magnetic tip
  • Desoldering pump
  • 2m Tube of lead-free solder
  • Flat pack metal soldering iron stand
  • CS18 230V soldering iron with silicone cable
  • Spare soldering bit 1100 2.3mm
  • Spare soldering bit 1105 0.5mm
  • Digital multimeter
  • Dimensions 300 x 180 x 50mm
  • Weight 958g

Click here for further details of the Antex CS18 Soldering Iron.

Click here for details of the DT-830B Digital Multimeter.


Wattage 18W
Voltage 230V
Tip Type Angled / straight
Working Temperature 390°C
Cable Length 1.5m
Type Kit

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review