Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Adafruit 362 MiFare Classic 13.56MHz RFID / NFC Sticker 1KB

Order Code:  

73-5292

  Copy to clipboard
Brand: Adafruit  Copy to clipboard MPN: 362 Copy to clipboard
 Report an error

Discontinued

The Adafruit MiFare Classic 13.56MHz RFID / NFC Stickers can be read by almost any RFID/NFC reader that can handle ISO/IEC 14443 Type A cards. With 1kbytes of stored data the stickers also have a permanent 4-byte ID burned into each one so that you can uniquely identify them. They support up to 100,000 re-writes. We also supply a suitable reader, PN532 NFC / RFID controller Breakout Board (73-5294). Adafruit's learning site has tutorials describing how to get the breakout board working with the Raspberry Pi, or with an Arduino.

Please note that the NFC forum decided not to support ISO/IEC 14443 Type A in 2014 so newer phones don't support this standard. If your project isn't phone or tablet based then this shouldn't be an issue.


  • 1 kbyte (8 kbit) non-volatile EEPROM storage
  • Built in encryption engine with 48-bit key
  • 4-byte unique identifier burned into the chip
  • Reading distance approx. 62mm (2.5in.)
  • Dimensions 41 x 24 x 0.2mm (1.6 x 1 x 0.008in.)
  • Adafruit part no.: 362

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type Sticker

Reviews


Be the first to submit a review