Martindale's VI13800 voltage indicator is an essential tool for proving electrical circuits are dead before carrying out maintenance and installation work, in accordance with safe isolation procedures.
The indicator ensures safety through simplicity, with no ranges, switches or batteries, thus reducing the risk of an incorrect reading. It provides instant visual AC and DC voltage indication in four stages from 50V to 400V. The bright long-life LED indicators give clear and immediate display of the voltage level range. Other features include retractable probes, heavy-duty finger-guards and a two-layer double-insulated cable with a white inner core to give a clear indication of cable damage that might compromise the indicator's safety.
The Martindale VI13800 replaces the previous model, VI13700.The new design includes a high wattage resistor instead of a fuse, to limit the current in the event of damage to the cable. It complies with the new standard relating to 2 pole voltage indicators, BS EN61243-3 and the requirements of GS38 Edition 4, 2015.
The VI13800 is available to purchase on its own, or as part of a kit, the MARVIPDLOK138, 85-2744, containing everything you need for on-site working in full compliance with health and safety recommendations for safe working which require voltage indicators to be proved before and after use and the point of isolation to be locked off and fitted with a caution notice.
- Temperature & humidity (operating & storage): -10 to 55°C, ≤ 85% R.H.
- IP rating: IP54
- Power supply: from circuit under test
- Class II, double insulation
- Conforms to BS EN 61243-3:2010 CAT IV 600 V, CAT III 1000V
- EMC: Conforms to BS EN 61326-1
- Dimensions: 205 x 67 x 27mm
- Weight: 130g approx.
- Supplied complete with instructions
- Martindale type VI13800
| Type |
Voltage indicator |
| AC Voltage |
50 to 600V |
| DC Voltage |
50 to 600V |