Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Draper 84124 Air Cut-Off Tool (75mm)

Order Code:  

91-9937

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 84124 Copy to clipboard EAN-13: 5010559841240
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £30.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
46 available to back OrderBack-order availability date - 29/07/2024
75mm compact air cut - off tool for cutting auto body panels and light metal. Manufactured with a composite housing fitted with a 360° rotating guard and an ergonomic soft grip handle, which provides comfort even when used for prolonged periods. The paddle trigger provides easy start and control whilst the adjustable 4 - speed rear regulator helps deliver precision cutting when required. Attached with a 1/4" BSP airline connector which connects with the 360° rotating air inlet, helping prevent air - lines from kinking when in use. The ergonomic design and lightweight housing assist in prevention of the cold - sink effect.

  • Cutting wheel diameter 75mm
  • Free speed 20,000 rpm
  • Operating air pressure 90psi (6.2bar)
  • Average air consumption 5cfm (141L/min)
  • Vibration level 2.38m/s2
  • Min. hose size 3/8" (10mm)
  • Air inlet 1/4" BSP
  • Weight 0.84kg
Type Cut off tool

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review