Easter Opening Hours and Delivery Dates here

WAGO 769-614/002-000 Male X-COM-SYSTEM 14P 5mm Flanged0

Order Code:

57-0773

Brand: WAGO MPN: 769-614/002-000 EAN-13: 4044918521871
Qty Unit Price (Ex VAT)
10+ £7.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 11/04/2026


  • AWG size: 12
  • Colour: Grey
  • Dimensions, length: 18.3mm
  • Dimensions, width: 85.4mm
  • Number of contacts: 14
  • Stripping length: 9mm
  • Type (manufacturer type): 769-614/002-000
  • Weight: 42.052g
Body Style Horizontal Closed End Header
Pitch 5mm
No of Ways Per Row 14
No. of Rows 1
Current Rating 32 A
Colour Grey
Wire Gauge (AWG) 28 AWG
Wire Gauge (mm²) 0.08 mm²
Category Rail-Mount Terminal Blocks;Pluggable Connectors
Connectable conductor materials Copper
Connection CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Depth inch 1.583 inches
Depth mm 40.2mm
Flammability class according to UL94 V0
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 14
Type of operation Operating tool
Unit Weight KGM
Weight 42.154 g
Width inch 3.362 inches
Width mm 85.4mm
Wiring Type Front-entry wiring

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot