Christmas Opening Hours and Delivery Dates here

ST NUCLEO-F303K8 Nucleo Development Board STM32F3 Series Arduino Compatible

Order Code:

75-0776

Brand: ST MPN: NUCLEO-F303K8
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £14.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 7 days

From the STM32F3 series, this STM Nucleo development board features the STM32F303K8T6 microcontroller and is a highly affordable and flexible Arduino compatible development board that allows you to try out new ideas, create prototypes and refine designs. The board gives a combination of performance, power consumption and features that will suit your development requirements.

The board features Arduino Uno V3 connectivity support, and ST morpho headers extend the functionality of the Nucleo open development platform via a wide choice of specialised shields. The inclusion of the ST-LINK/V2-1 debugger and programmer means that the board does not require external probing.

  • Features an STM32F303K8T6 MCU
  • 64Kbytes Flash memory
  • Arduino Uno V3 and ST morpho connectivity
  • ARM mbed
  • Onboard debugger/programmer
  • Power via USB, VBUS or external supply
  • LED Status indication
  • User and reset pushbuttons
  • USB re-enumeration capability
  • Support for a wide choice of IDEs

To aid you in getting started there is a comprehensive software HAL library, together with various packaged software examples, as well as direct access to the ARM mbed online at http://mbed.org.


Type STM32 Nucleo-32 board
MCU Device STM32F303K8T6
MCU Family STM32F3

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot