Toolcraft 403003 PVC Tape 33 m x 50 mm - White

Image Representative of Range

Toolcraft 403003 PVC Tape 33 m x 50 mm - White

Order Code:

64-6167

Brand: Toolcraft MPN: 832450W-C EAN-13: 4016138816488
  • Quickly find another product in this range by Colour:

Qty Unit Price (Ex VAT)
2+ £3.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
116 in stock, despatched in 4 working days

All-purpose PVC tape from Toolcraft .


  • Colour: white
  • Natural rubber adhesive
  • Length 33m
  • Width 50mm
  • Thickness 0.15mm
Type PVC tape
Width 50mm
Length 33m
Colour White

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot