Easter Opening Hours and Delivery Dates here

WAGO 280-907 5mm 2-cond. Ground Trm. Block Green-yellow

Order Code:

58-8427

Brand: WAGO MPN: 280-907 EAN-13: 4045454100179
Qty Unit Price (Ex VAT)
100+ £2.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 20/05/2026

Front entry ground terminal block from the WAGO 280 series with 2 conductors, suitable for DIN-rail mounting.


  • Nominal current 24A
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 2.5mm²
  • Min. cross section 0.08mm²
  • Colour: Green-yellow
  • Width 5mm
  • Height 28mm
  • Depth 54mm
  • Manufacturer's part 280-907
No. of Ways 1
Termination Cage clamp
Body Style Vertical
Category Rail-Mount Terminal Blocks
Colour green-yellow
Connectable conductor materials Copper;Aluminum
Connection CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Current Rating 24A
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 2.5 mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.08 mm²
Flammability class according to UL94 V0
Height 54mm
Height inch 2.126 inches
Max. Conductor Size 2.5mm²
Mounting Type DIN rail
Product Main Function Ground terminal block
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 2.5 mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08 mm²
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of pins 2
Type of operation Operating tool
Unit Weight KGM
Weight 9.210 g
Width inch 0.197 inches
Width mm 5mm
Wire Gauge (AWG) 14AWG
Wiring Type Front-entry wiring

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot