Easter Opening Hours and Delivery Dates here

WAGO 280-904 5mm 2-cond. Through Trm. Block ATEX Ex I Blue

Order Code:

58-8424

Brand: WAGO MPN: 280-904 EAN-13: 4044918391870
Qty Unit Price (Ex VAT)
100+ £1.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 20/05/2026

Front entry through terminal block from the WAGO 280 series with 2 conductors, suitable for DIN-rail mounting and Ex I applications.


  • Nominal current 24A
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 2.5mm²
  • Min. cross section 0.08mm²
  • Colour: blue
  • Width 5mm
  • Height 28mm
  • Depth 53mm
  • Manufacturer's part 280-904
No. of Ways 1
Termination Cage clamp
Body Style Vertical
Category Rail-Mount Terminal Blocks
Colour blue
Connectable conductor materials Copper;Aluminum
Connection CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Current Rating 24A
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 2.5 mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.08 mm²
Flammability class according to UL94 V0
Height 53mm
Height inch 2.087 inches
Max. Conductor Size 2.5mm²
Mounting Type DIN rail
Product Main Function Through terminal block
Rated current 24 A
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 2.5 mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08 mm²
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of pins 2
Type of operation Operating tool
Unit Weight KGM
Weight 5.676 g
Width inch 0.197 inches
Width mm 5mm
Wire Gauge (AWG) 14AWG
Wiring Type Front-entry wiring

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot