Easter Opening Hours and Delivery Dates here
WAGO 2016-402 2 Way 76A Insulated Push-in Jumper Bar for 2016 Series Light grey

Image Representative of Range

WAGO 2016-402 2 Way 76A Insulated Push-in Jumper Bar for 2016 Series Light grey

Order Code:

58-6753

Brand: WAGO MPN: 2016-402 EAN-13: 4017332002509
Qty Unit Price (Ex VAT)
25+ £1.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 11/04/2026

Insulated 2-way 76A push-in jumper bar from WAGO, suitable for use with the 2016 series of DIN rail connectors.


  • Colour: Light grey
  • Rated voltage: 800V
  • Rated current: 76A
  • Width: 21.4mm
  • Height: 23mm
  • Depth: 4.1mm
  • Manufacturer's part 2016-402
No. of Ways 2
Body Style Vertical
Category Rail-Mount Terminal Blocks;Accessories
Colour light gray
Current Rating 76A
Depth inch 0.906 inches
Depth mm 23mm
Flammability class according to UL94 V0
Height 4.1mm
Height inch 0.161 inches
Mounting Type DIN rail
Product Main Function Jumper
Rated current 76 A
Unit Weight KGM
Weight 4.883 g
Width inch 0.843 inches
Width mm 21.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot