Christmas Opening Hours and Delivery Dates here
ETI 127-300 T Type Air & Gas Probe

Image Representative of Range

ETI 127-300 T Type Air & Gas Probe

Order Code:

85-3224

Brand: ETI MPN: 127-300 EAN-13: 5024368273000
Qty Unit Price (Ex VAT)
1+ £24.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/12/2025

Thisstainless steel type T thermocouple gas or air probe from ETI is ideal for measuring air temperatures in fridges and freezers, offices and storage areas. It can be used with a wide range of ETI thermometers.


  • Fast response time - less than 0.5 seconds
  • Temperature range -75 to +250°C
  • Size 4.5 x 130mm
  • Manufacturer's part 127-300
Probe Type Type T thermocouple
Temperature Range -75 to +250°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot