Easter Opening Hours and Delivery Dates here
LAPP 53111820 SKINTOP® BS-M20x1.5 Screwed Cable Gland With Bend Protection

Image Representative of Range

LAPP 53111820 SKINTOP® BS-M20x1.5 Screwed Cable Gland With Bend Protection

Order Code:

49-2502

Brand: LAPP MPN: 53111820
  • Quickly find another product in this range by Thread Size:

    M12 M16 M20 M32
Qty Unit Price (Ex VAT)
5+ £1.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 11/04/2026

This LAPP SKINTOP® BS M Cable Gland has a polyamide spiral strain relief. The cable gland is used for securing hand-held equipment, moving machine parts, light and sound applications and the robotics industry. The cable is protected against excessive bending as required in accordance with VDE 0730.


  • Metric plastic screwed gland with bend protection spiral for additional functional safety
  • Clamping range diameter: 7 - 13mm
  • Material: Body: Polyamide, seal: CR/NBR
  • Protection type: IP68 (up to 5 bar)
  • Temperature range: -20°C to +100°C
  • Type: SKINTOP® BS-M
  • Supplied in light grey (RAL 7035)
  • Supplied size: M20x 1.5mm
  • Manufacturer's part: LAPP 53111820

Lock nut not included.

Thread Size M20
Colour Grey
Material Polyamide
IP Rating IP68
Type Aint-kink spiral

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot