Phoenix Contact 1711725 MKDS 3/ 2-5,08 2 Way Screw PCB Terminal Block 24A 5.08mm

Order Code:

52-3873

Brand: Phoenix Contact MPN: 1711725 EAN-13: 4017918023713
  • Quickly find another product in this range by Number of Ways:

    2 3 4
Qty Unit Price (Ex VAT)
1+ £0.735
50+ £0.662
100+ £0.616
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayAdditional quantity lead time 14 days

PCB mounting terminal blocks for connecting wires directly to a circuit board.

Moulded-in latches allow the blocks to be joined together end-to-end without affecting the overall pitch.


  • Number of ways: 2
  • Nominal current: 24A
  • Nominal voltage: 400V
  • Pitch: 5.08mm
  • Connection method: screw connection with tension sleeve
  • Mounting: wave soldering
  • Colour: green
  • Can be combined to create desired number of positions
  • CSA, SEV & UL approvals
Pitch 5.08mm
Mounting Type Wave Solder
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Screw
Voltage Rating 400V
Current Rating 24A
Colour Green
Number of Ways 2
Wire Gauge 2.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot