Phoenix Contact 1751280 MKDS 1/ 6-3,5 6 Way Screw PCB Terminal Block 13.5A 3.5mm

Order Code:

52-3867

Brand: Phoenix Contact MPN: 1751280

Discontinued


PCB mounting terminal blocks for connecting wires directly to a circuit board.


  • Number of ways: 6
  • Nominal current: 13.5A
  • Nominal voltage: 200V
  • Pitch: 3.5mm
  • Connection method: screw connection with tension sleeve
  • Mounting: wave soldering
  • Colour: green
  • CSA, SEV & UL approvals
Pitch 3.5mm
Current Rating 13.5A
Body Style Terminal block
Mounting PCB
Number of Ways 6
Series MKDS
Termination Screw
Wire Gauge 15AWG

Trustpilot