Phoenix Contact 1751277 MKDS 1/ 5-3,5 5 Way Screw PCB Terminal Block 13.5A 3.5mm

Order Code:

52-3865

Brand: Phoenix Contact MPN: 1751277 EAN-13: 4017918116255

Discontinued


PCB mounting terminal blocks for connecting wires directly to a circuit board.


  • Number of ways: 5
  • Nominal current: 13.5A
  • Nominal voltage: 200V
  • Pitch: 3.5mm
  • Connection method: screw connection with tension sleeve
  • Mounting: wave soldering
  • Colour: green
  • CSA, SEV & UL approvals
Pitch 3.5mm
No. of Ways 5
Mounting Type PCB
Mounting Direction Vertical
Wire Gauge (AWG) 26 to 16AWG
Wire Termination Rising Clamp
Body Style Terminal block
Colour Green
Current Rating 13.5A
No. of Levels 1
Series MKDS
Voltage Rating 200V
Wire Gauge 15AWG

Trustpilot