Phoenix Contact 1751248 MKDS 1/ 2-3,5 2 Way Screw PCB Terminal Block 13.5A 3.5mm

Order Code:

52-3859

Brand: Phoenix Contact MPN: 1751248 EAN-13: 4017918028329
  • Quickly find another product in this range by Number of Ways:

    2 4
Qty Was Unit Price (Ex VAT)
1+ £0.173 £0.164
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched same dayContact us for additional stock

PCB mounting terminal blocks for connecting wires directly to a circuit board.


  • Number of ways: 2
  • Nominal current: 13.5A
  • Nominal voltage: 200V
  • Pitch: 3.5mm
  • Connection method: screw connection with tension sleeve
  • Mounting: wave soldering
  • Colour: green
  • CSA, SEV & UL approvals
Pitch 3.5mm
Mounting Type Wave Solder
Wire Gauge (AWG) 26 to 16AWG
Wire Termination Screw
Voltage Rating 200V
Current Rating 17.5A
Colour Green
Number of Ways 2
Wire Gauge 1.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot