VOLTCRAFT MS-2 Test Probe Set

Order Code:

51-5161

Brand: VOLTCRAFT MPN: MS-2 EAN-13: 4016138692440
Qty Unit Price (Ex VAT)
1+ £9.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
197 in stock, despatched same dayAdditional quantity lead time 4 days

The Voltcraft MS-2 Safety test lead set is supplied with attachable alligator clips. They are ideal for use with all types of multimeter. For measurements in category II up to 1000V, the protective caps of the probe tips can be removed.

The fully exposed 4mm banana plugs enable reliable contact in power outlets and laboratory test sockets. The two coloured double insulation means any damage to the test leads can be detected immediately.


  • CAT III 1000V
  • Measurement current up to 10A
  • Conforms to EN61010-031: 2008
  • Supplied with 2x highly flexible PVC test leads with probe tips and 2x attachable alligator clips
Type Test probes
Nominal Current 10A

To use this facility please Sign In.

Sign In

Reviews

reasonable quality

Reviewed by: Mr DAVID WARNER - Friday, November 27, 2015
these test leads are ok for the price , a little bulky , the croc clips are a bit loose fitting.

Good quality, good value

Reviewed by: Dave Curran - Friday, March 13, 2015
Quite a nice set of test leads. The 4mm shrouded plugs fit most meters, and the probes at the end have reasonable points. If you remove the shrouds on the probes, you can plug on the 4mm croc clips, although these are a little bulky

Trustpilot