Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

ABUS 46772 Aluminium Padlock 72/40 Blue

Order Code:  

51-8600

  Copy to clipboard
Brand: ABUS  Copy to clipboard MPN: 46772 Copy to clipboard EAN-13: 4003318467721
  • Country of Origin: China
 Report an error

Discontinued

The ABUS 46772 Aluminium Padlock 72/40 Blue is a solid, anodised aluminium lock with excellent anti-corrosion properties. Suitable for doors, gates, cupboards, toolboxes, cellar windows, sheds, switching systems and barriers etc.


  • 39 x 74 x 19mm (W x H x D)
  • 27mm shackle inside height
  • 20mm shackle inside width
  • 7mm shackle diameter
  • Hardened shackle
  • Double-sided shackle locking
  • ABUS precision 6-pin cylinder
  • High number of truly different locking variations
Type General purpose
Width 39mm
Body Material Brass
Mechanism Double ball bearing locking
Shackle 6.5mm

Reviews


Be the first to submit a review