Christmas Opening Hours and Delivery Dates here

Trend 46/39 x 1/2 TCT Bearing Guided Rebate Set 35 x 12.7mm

Order Code:

97-4442

Brand: Trend MPN: 46/39X1/2TC EAN-13: 5027654008720
Qty Unit Price (Ex VAT)
1+ £83.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Popular rebate sets which include different size bearings for a choice of rebates. They provide easy setting up and accurate depth of cut.

Ideal for rebating straight and shaped work pieces .

Tooling TCT.

By changing the bearing the size of the rebate can be altered.
Supplied with four bearings.
19 mm Bearing gives rebate of 7.9 mm
16 mm Bearing gives rebate of 9.5 mm
12.7 mm Bearing gives rebate of 11.1 mm
9.5 mm Bearing gives rebate of 13.7 mm
D = 35 mm
C = 12.7 mm

1/2in Shank.

By changing the bearing the size of the rebate can be altered.
Supplied with 4 bearings.
Use of :
19 mm Bearing gives rebate of 7.9 mm.
16 mm Bearing gives rebate of 9.5 mm.
12.7 mm Bearing gives rebate of 11.1 mm.
9.5 mm Bearing gives rebate of 12.7 mm

D = 35 mm
C = 12.7 mm


Type Router Bit

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot