Christmas Opening Hours and Delivery Dates here

3M LSE060/SMPL VHB™ Tape LSE-060WF, White, 19 mm x 3 m, 0.6 mm

Order Code:

87-8856

Brand: 3M MPN: LSE060/SMPL EAN-13: 4054596766471
  • Country of Origin: Brazil
  • View All

Discontinued


Especially for challenging bonding of low-energy plastics and composite materials in indoor and outdoor areas.
Type Double Sided Tape
Width 19mm
Length 3m
Colour White
Thickness 0.6mm
Dimensions (L x W) 3 m x 19 mm
Material thickness 0.6mm
Series 3M™ LSE

Trustpilot