Easter Opening Hours and Delivery Dates here

3M 98323ES Diamond Grade Reflective Tape Yellow 45.7 m x 53.5 mm

Order Code:

13-5954

Brand: 3M MPN: 98323ES EAN-13: 0051141223391
Qty Unit Price (Inc VAT)
1+ £164.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 17/04/2026

3M 98323ES is identified by the alternate description 1882651 - 3M 98323ES, designed to offer exceptional visibility in various lighting conditions. This diamond grade reflective tape, coloured in yellow, measures 45.7 metres in length and 53.5 millimetres in width, making it suitable for applications requiring high durability and conspicuity. Utilising advanced prismatic technology, this tape enhances reflectivity, providing engineers with a reliable solution for traffic management, vehicle marking, and safety signage. Its robust construction ensures that the tape performs consistently in demanding outdoor environments, supporting long-term projects and installations.
Type for vehicles with fixed structures
Width 53.5mm
Length 45.7m
Adhesive Type High Tack (pressure-sensitive)
Compatible With Bonding on car paint
Content 45.7m
Dimensions (L x W) 45.7 m x 53.5 mm
Product Type Reflective tape

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot