Christmas Opening Hours and Delivery Dates here

3M 5925F/2533 VHB™ Tape 5925F, Black, 25 mm x 33 m, 0.6 mm

Order Code:

87-8663

Brand: 3M MPN: 5925F/2533 EAN-13: 4054596735682
Qty Unit Price (Inc VAT)
1+ £125.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 12/01/2026

3M™ VHB™ Tape 5925F is a black, 0.6mm thick, modified acrylic adhesive with a very conformable foam core. It can replace rivets, welds and screws. The fast and easy to use permanent bonding method provides high strength and long-term durability. Offering design flexibility with its viscoelasticity and powerful ability to bond to a variety of surfaces, including most powder coated paints.
Type Acrylic Foam Tape
Width 25mm
Length 33m
Colour Black
Thickness 0.6mm
Adhesive type Acrylic
Dimensions (L x W) 33 m x 25 mm
Material Acrylic
Material thickness 0.6mm
Max. temperature +149°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot