3050 Distribution Box for High Power LEDs Connected in Series

Order Code:

21-0402

Brand: Metway MPN: terminLED

Discontinued


The Metway TerminaLED S 3050 allows series-connected LEDs to be wired up quickly and easily, using standard 2-core cable.

The innovative Y-distribution box allows the power from a single constant-current LED driver to be easily shared by many LEDs, automatically connecting them in series.

The S 3050 uses the Insulation Displacement technique, so there is no need to strip the cables. Just insert and press down the 3 circular locks in turn.


  • Type: Insulation Displacement Connector (IDC)
  • Terminals: 3 sets of 2 terminals 0.34 to 0.5mm²
  • Mouldings: light grey polyamide 6/6
  • Flammability rating: UL 94: V-2
  • Working temperature: continuous 100°C, short-term 160°C
  • Contacts: bronze-plated
  • Fixing: centrally by M3 screw
  • Current rating: 6A (0.5mm²), 5A (0.34mm²) @ 48V
  • Dimensions: 11mm high x 35mm dia.
  • Protection class: IP20
  • Metway type: TerminaLED S 3050


Body Style Circular
Current Rating 5A
Mounting Chassis
Number of Ways 3
Series 3050
Termination IDC

You may also like


Trustpilot