The Van Damme Red Series Plasma Grade 5 Way Coaxial 100m cable is a 5 way
version of the Van Damme standard 75 Ohm coaxes.
Designed for use in the
presentation and broadcast industries, they are commonly used for the
transmission of video signals such as RGBHV and RGB Sync over longer distances -
up to 100 metres for analogue video signals. They are flexible but also very
robust and are ideal for multiple rig and de-rig situations due to the attention
paid to their construction, overall diameter and weight.
Overall, a high
quality cable providing accurate video signals and one that can be relied upon
to deliver every time, the Van Damme Red Series Plasma Grade Coaxial is a cable
unrivalled in its field.
- Extended transmission of RGBHV and RGB Sync video signals
- Well-designed – durable and tough
- Can be used at up to 100 metres
- Uses RG59 type crimp connectors
- Ultra pure oxygen free copper for outstanding sonic integrity
- 20mm overall diameter
- 2.5mm jacket thickness
- 400 Kg/km