Easter Opening Hours and Delivery Dates here

WAGO 261-203 3-way 2 Conductor Fixing Flanges Terminal Strip Grey AWG28-14

Order Code:

58-7525

Brand: WAGO MPN: 261-203 EAN-13: 4044918612234
Qty Unit Price (Ex VAT)
100+ £2.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 12/04/2026

WAGO 261-203 3-way 2-conductor with fixing flanges, DIN rail mount terminal strip, colour - grey. For wire sizes AWG 28-14. Pack size 100.
  • Manufacturer part No. 261-203
  • Nominal voltage 500 V
  • Nominal current 24 A
  • Pins per row 4
  • No. of rows 3
  • Number of pins 12
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5 mm²
  • Min. cross section 0.08 mm²
  • Colour Grey
  • Contents 100 pcs
  • Dimensions, width 44.5 mm
  • Dimensions, height 18 mm
Wire Gauge 14 AWG
Category Rail-Mount Terminal Blocks
Colour Grey
Connectable conductor materials Copper
Connection CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Depth inch 0.713 inches
Depth mm 18.1mm
Fine-stranded conductor max. mm² 2.5 mm²
Fine-stranded conductor min. AWG 14 AWG
Fine-stranded conductor min. mm² 0.08 mm²
Flammability class according to UL94 V0
Height inch 1.106 inches
Height mm 28.1mm
Product Main Function Through terminal block
Rated current 24 A
Single-stranded conductor max. AWG 14 AWG
Single-stranded conductor max. mm² 2.5 mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08 mm²
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 3
Total number of terminal points 12
Type of operation Operating tool
Unit Weight KGM
Weight 12.703 g
Width inch 1.736 inches
Width mm 44.1mm
Wiring Type Side-entry wiring

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot