Easter Opening Hours and Delivery Dates here

WAGO 248-407 Miniature WSB Quick Marking System 65 / 66 White

Order Code:

58-9652

Brand: WAGO MPN: 248-407 EAN-13: 4017332254724
Qty Unit Price (Ex VAT)
5+ £3.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 12/04/2026

WAGO 248-407 Miniature WSB Quick Marking System . Horizontal Marked "65 / 66" (50 Each), 10 Strips with 10 Markers per Card. Same numbers each strip. White
  • Manufacturers part no. 248-407
  • Colour White
  • Content 5pcs
  • Width 5mm
  • Weight 6.472g
Category Marking
Colour white
Depth inch 0.126 inches
Depth mm 3.2mm
Height 152mm
Height inch 5.984 inches
Product Main Function Marker
Unit Weight KGM
Weight 6.169 g
Width inch 2.236 inches
Width mm 56.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot