Easter Opening Hours and Delivery Dates here
WAGO 232-140/005-000/039-000 Female Long Pin 10P Pitch 5mm

Image Representative of Range

WAGO 232-140/005-000/039-000 Female Long Pin 10P Pitch 5mm

Order Code:

57-3534

Brand: WAGO MPN: 232-140/005-000/039-000 EAN-13: 4044918570930
Qty Unit Price (Ex VAT)
25+ £5.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 11/04/2026


  • Number of Poles: 10
  • Additional product details: MOD F-CONN LONG PINS-V & LOCK DEVICE
  • Colour: Grey
  • Contact material: Copper alloy
  • Dimensions, width: 65.8mm
  • Grid pitch: 5mm
  • Type (manufacturer type): MOD F-CONN LONG PINS-V & LOCK DEVICE
  • Weight: 10.74g
  • Pack Size: 25
Body Style Female connector/socket
Pitch 5mm
No of Ways Per Row 10
No. of Rows 1
Current Rating 12 A
Colour Grey
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth inch 0.457 inches
Depth mm 11.6mm
Dimensions width: 65.8mm
Flammability class according to UL94 V0
Height inch 1.421 inches
Height mm 36.1mm
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Total number of potentials 10
Unit Weight KGM
Weight 11.272 g
Width inch 2.594 inches
Width mm 65.9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot