Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Draper Expert 89793 230mm Flexible Ratchet Hose Clamp Pliers

Order Code:  

91-1217

  Copy to clipboard
Brand: Draper Expert  Copy to clipboard MPN: 89793 Copy to clipboard EAN-13: 5010559897933
  • Country of Origin: Taiwan
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £36.83

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 6 weeks
Available to back OrderBack order, lead time 5 weeks

Pliers for the removal and replacement of metal or plastic spring-loaded self-tightening hose clamps. Flexible long reach mechanism allows the pliers to release and lock hose clamps in the opened position.


  • Ideal for working in confined engine bays
  • Fitted with 700mm long cable
  • For clamp diameters from 18mm to 54mm (approx.)
  • Plier length: 230mm
  • Draper type 89793
Material N/A
Type Clamp tool

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review