Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

225CI 100% Jam-Proof Cross-Cut

Order Code:  

45-1213

  Copy to clipboard
Brand: Fellowes  Copy to clipboard MPN: 4622101 Copy to clipboard
  • Country of Origin:
  • Not available for Export
 Report an error

Discontinued

A commercial standard, powerful cross-cut shredder intended for high useage within a shared office environment and with a DIN 3 security level cut that produces a particle size of 3.9 x 38mm. The machine can shred up to 20 sheets at a time and is 100% jam-proof, powering through potential jams and tough jobs and also has the ability to shred staples, paperclips, credit cards and CDs.

A continuous use duty cycle enables the full utilisation of the shredder and the SilentShred function means that there is minimum disruption. An energy saving system reduces energy consumption by up to 70% and switches to standby mode after two minutes of inactivity. For safety, SafeSense halts the shredding function when the the paper entry is touched.
  • Continuous duty motor
  • Usage 5+ people
  • Shreds 20 sheets per pass
  • Particle size 3.9 x 38mm cross-cut
  • Shreds staples, paperclips, credit cards and CDs
  • Wide paper entry - throat width 240mm
  • Bin full light
  • Autostart and autostop
  • Basket type pull-out bin
  • Bin full light

Reviews


Be the first to submit a review