Easter Opening Hours and Delivery Dates here

WAGO 2092-3422/200-000 picoMAX® 7.5 Male 2P THR Tape Angled Pk100

Order Code:

57-0385

Brand: WAGO MPN: 2092-3422/200-000 EAN-13: 4050821396550

Discontinued



  • Number of Poles: 2
  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, length: 14.4mm
  • Dimensions, width: 14.7mm
  • Number of contacts: 2
  • Type (manufacturer type): 2092-3422/200-000
  • Weight: 1.76g
  • Pack Size: 100
Pitch 7.5mm
No of Ways Per Row 2
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth inch 0.768 inches
Depth mm 19.5mm
Dimensions length: 14.4mm
Flammability class according to UL94 V0
Height inch 0.661 inches
Height mm 16.8mm
Product Main Function Male connector/plug
Rated surge voltage (II / 2) 6 kV
Rated voltage (II / 2) 1000 V
Total number of potentials 2
Unit Weight KGM
Weight 1.760 g
Width inch 0.579 inches
Width mm 14.7mm

Trustpilot