Easter Opening Hours and Delivery Dates here

WAGO 2092-1402/200-000 picoMAX® 5.0 Male 2P THR Tape Straight Pk200

Order Code:

57-0462

Brand: WAGO MPN: 2092-1402/200-000 EAN-13: 4050821395638

Discontinued



  • Number of Poles: 2
  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, length: 19.5mm
  • Dimensions, width: 12.2mm
  • Number of contacts: 2
  • Type (manufacturer type): 2092-1402/200-000
  • Weight: 1.57g
  • Pack Size: 200
Pitch 5mm
No of Ways Per Row 2
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth inch 0.567 inches
Depth mm 14.4mm
Flammability class according to UL94 V0
Height inch 0.862 inches
Height mm 21.9mm
Product Main Function Male connector/plug
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Total number of potentials 2
Unit Weight KGM
Weight 1.570 g
Width inch 0.48 inches
Width mm 12.2mm

You may also like


Trustpilot