Christmas Opening Hours and Delivery Dates here

Sommer Cable 200-0053 Microphone Cable Red Sheath 22 AWG

Order Code:

59-2041

Brand: Sommer Cable MPN: 200-0053
  • Quickly find another product in this range by Colour:

    Black Blue Red
Qty Unit Price (Ex VAT)
5+ £1.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
159 available to back orderBack-order availability date - 13/01/2026

The Sommer Cable 200-0053 is a SC-CLUB SERIES MKII Microphone Cable with a wire diameter of 2x 0.34mm² is impressive. This cable will give a great performance at an excellent price, and perfect for both stage and studio settings.

The large diameter and the low capacity will guarantee outstanding transmission quality, even over long distances. The shielding made of polished copper wires is 95% optically opaque (instead of the usual 85%).

The robust, rubberlike, matt outer sleeve is preferred by stage musicians and guarantees the highest flexibility even in the lowest temperatures.

Application: Stage application, Studio operation, Permanent installation.


  • High transmission quality through the use of oxygen-free copper stranding with a large wire diameter of 2x 0.34 mm²
  • Very low capacity due to the PE-insulation
  • Good protection due to the dense copper braided shielding
  • High flexibility makes it easy to wind
  • Sold per Metre
  • Supplied in 22AWG
  • Supplied with Red outer sheath

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Red
Conductor Cross Section 0.30mm²
AWG 22 AWG
Insulation Material Copper Spiral (CS)
Length Sold Per Metre
Type Microphone

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot