Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Renata Lithium Cell CR2032

Order Code:  

18-5080

  Copy to clipboard
Brand: Renata  Copy to clipboard MPN: RENATA CR2032 Copy to clipboard UPC-12: 785618123616
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.58
10+ £1.09
25+ £0.766

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
5,004 at factory, lead time 9 days
164 in Stock, despatched same dayAdditional quantity lead time 9 days

The CR2032 is a popular, high quality, long life 3V lithium coin cell battery from Renata, made in Switzerland. It has a 20mm diameter and is 3.2mm thick.


  • Chemical system Li/MnO2
  • Nominal voltage 3V
  • Rated capacity 225mAh
  • Standard discharge Current 0.4mA
  • Max. continuous discharge current 3mA
  • Average weight 2.8g
  • Operating temperature -30°C to +70°C
  • Self discharge at 23°C <1% / year
Battery Size CR2032
Type Coin cell
Nominal Voltage 3V
Capacity 190mAh
Chemistry Lithium manganese dioxide
Height 3.2mm
Length N/A
Output Current 0.4mA
Width 20mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review