Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Renata Lithium Cell CR1620

Order Code:  

18-5076

  Copy to clipboard
Brand: Renata  Copy to clipboard MPN: RENATA CR1620 Copy to clipboard UPC-12: 785618117622
 Report an error
Qty Unit Price (Ex VAT)
5+ £2.18
10+ £1.45

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Standard factory lead time 5 weeks
42 available to back OrderBack-order availability date - 17/06/2024

The CR1620 is a popular, high quality, long life 3V lithium coin cell battery from Renata, made in Switzerland. It has a 16mm diameter and is 2.0mm thick.


  • Chemical system Li/MnO2
  • Nominal voltage 3V
  • Rated capacity 68mAh
  • Standard discharge Current 0.1mA
  • Max. continuous discharge current 1mA
  • Average weight 1.2g
  • Operating temperature -40°C to +85°C
  • Self discharge at 23°C <1% / year
Battery Size CR1620
Type Coin cell
Nominal Voltage 3V
Capacity 68mAh
Chemistry Lithium manganese dioxide
Height 2mm
Length N/A
Output Current 0.1mA
Width 16mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review