Renata Lithium Cell CR1225

Order Code:

18-5074

Brand: Renata MPN: RENATA CR1225 EAN-13: 7611579114611
  • E
    RoHS Exempt
  • Country of Origin: Switzerland
  • Not available for Export
  • View All

Discontinued


The CR1225 is a popular, high quality, long life 3V lithium coin cell battery from Renata, made in Switzerland. It has a 12.5mm diameter and is 2.5mm thick.


  • Chemical system Li/MnO2
  • Nominal voltage 3V
  • Rated capacity 48mAh
  • Standard discharge Current 0.1mA
  • Max. continuous discharge current 1mA
  • Average weight 0.9g
  • Operating temperature -40°C to +85°C
  • Self discharge at 23°C <1% / year
Type CR1225
Capacity 48mAh
Chemistry Lithium Manganese Dioxide
Dimensions (H x W x D) 2.5 x 12.5 x 12.5mm
Pack Size 1
Voltage 3V
Weight (Per Battery) 0.90g

Trustpilot