Renata Lithium Cell CR2477N 3V 950mAh

Order Code:

18-5029

Brand: Renata MPN: 703594 EAN-13: 0785618132410
  • E
    RoHS Exempt
  • Country of Origin: Switzerland
  • Not available for Export
  • View All

Discontinued


The CR2477N is a popular, high quality, long life 3V lithium coin cell battery from Renata, made in Switzerland. It has a 24.5mm diameter and is 7.7mm thick.


  • Chemical system Li/MnO2
  • Nominal voltage 3V
  • Rated capacity 950mAh
  • Standard discharge Current 1.0mA
  • Max. continuous discharge current 2.5mA
  • Average weight 8.3g
  • Operating temperature -40°C to +85°C
  • Self discharge at 23°C <1% / year
Type CR2477
Capacity 950mAh
Chemistry Lithium Manganese Dioxide
Dimensions (H x W x D) 7.7 x 24.5 x 24.5mm
Pack Size 1
Voltage 3V
Weight (Per Battery) 8.30g

Trustpilot