Easter Opening Hours and Delivery Dates here

Mersen 16537 20A 10x38mm Hrc AM Fuse

Order Code:

26-5850

Brand: Mersen MPN: FR10AM50V20
  • Quickly find another product in this range by Current Rating:

Qty Unit Price (Ex VAT)
10+ £0.790
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 07/04/2026

European style industrial fuses from Mersen, suitable for short circuit protection especially in applications where an initial surge has to be absorbed (e.g. motor starts).


  • Current rating 20A
  • Voltage rating 500V
  • Size 10 x 38mm
Current Rating 20A
Length 38mm
Diameter 10mm
Body Material Ceramic
Fuse Type HRC aM
Nominal Voltage 500V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot