Q. What is the operating current of the coil ?
A. Hi Steph. Thank you for your question. The coil will draw 80mA at 12V.
An SPNO relay featuring a sealed construction that is ideal for heavy duty loads.
| Coil Voltage | 12V |
|---|---|
| Contact Configuration | SPST-NO |
| Switching Current | 30A |
| Coil Current | 80mA |
| Coil Resistance | 155O |
| Height | 23.4mm |
| Length | 24.6mm |
| Mounting Type | PCB |
| Operating Temperature | -55 to +85°C |
| Switching Voltage Max (AC) | 250V |
| Width | 27mm |
Q. What is the operating current of the coil ?
A. Hi Steph. Thank you for your question. The coil will draw 80mA at 12V.
Q. Im looking at making a PDU for several high powered systems i have ... Would this relay be Suffice for the job?... I need no-more than 10A current flowing through it but id rather go overkill just incase, also can i confirm that i only need 12v to activate the relay ?...
A. Hi Stephen. Thank you for your question. 60-1996 would be suitable and the coil voltage is 12v.