Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Fellowes 125I 100% Jam-Proof Cross-Cut

Order Code:  

45-1212

 
Brand: Fellowes  MPN: 4613101 
  • Country of Origin:
 Report an error

Discontinued

This professional quality shredder is a DIN security level 2 machine that will cut an A4 sheet to produce 36 x 5.8mm strips. The sleek modern design has a 100% jam proof mechanism that corrects misfeeds and eliminates paper jams. The shredder can take up to 18 sheets in one feed and wil also shred credit cards, staples, paperclips and CDs.

The design and features of this shredder make it ideal for the use of three to five people who will benefit from a run time of 45 mins that is supported by SilentShred technology that keeps noise down, SafeSense technology that shuts down the shredder when the paper entry is touched and an energy saving system that reduces in-use power consumption and shuts down the shredder after 2 minutes of activity.
  • Shreds 18 sheets per pass
  • DIN 2 strip-cut
  • Shred speed 4.8mpm
  • SilentShred and SafeSense technology
  • Energy savings system reduces energy consumption
  • Auto power off powers down after 2 min of inactivity
  • Extended runtime of 45 minutes for high volume shredding
  • 49l pull-out bin for easy emptying

Reviews


Be the first to submit a review