Suntan TS19001C4R7MSB0A0R 4.7uf 16V 2.5mm Tantalum Bead Capacitor

Image Representative of Range

Suntan TS19001C4R7MSB0A0R 4.7uf 16V 2.5mm Tantalum Bead Capacitor

Order Code:

11-1018

Brand: Suntan MPN: TS19001C4R7MSB0A0R
Qty Unit Price (Ex VAT)
5+ £0.133
100+ £0.094
1000+ £0.087
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
2,098 in stock, despatched same dayAdditional 2,000 due on 21/01/2026

A 4.7µF 16V epoxy coated solid electrolyte Tantalum bead capacitor that is encapsulated with flame-retardant, yellow epoxy powder that is marked using a laser. This capacitor is widely used in military and civil applications, including coupling, decoupling and timing circuits in e.g. TV equipment, camcorders, computers, telecommunications, etc.


  • 2.5mm Pitch
  • Dimensions 7 x 4.5mm
  • Ideal for use where high reliability and small size is required at low cost
  • Meets and exceeds IEC 384-15-3, QC300201, and SJ/T10856-96
  • Suntan TS19 series

For the DRC policy see www.rapidonline.com/greenzone/faqs


Type Radial leaded
Capacitance 4.7µF
Tolerance 20%
Voltage 16V
Pitch 2.54mm
Material Tantalum
Dimensions 5.5 x 10mm
Operating Temperature -55 to +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot